You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SOURIAU-SUNBANK / EATON UTL7103G1S

Circular Connector, Souriau Trim Trio UTL Series, Jam Nut Receptacle, 4 Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UTL7103G1S
Order Code:
2102364
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Souriau Trim Trio UTL Series
Technical Datasheet:
UTL7103G1S   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Souriau Trim Trio UTL Series)

See all from this product range

Product Overview

The UTL series plastic Circular Connector meets current safety standards. The stainless steel latch coupling system is simple to use. With only 1 finger, connectors are mated with an audible and sensitive. The key hole of the coupling system allows blind mating. In dark conditions the mechanical discriminations allow easy mating to avoid connector damage. The UTL series is rated at IP68/69K even in dynamic conditions and remains sealed even when used continuously underwater or cleaned using a high pressure hose and cable is moving.
  • UV resistant
  • Fluid resistance - Mineral oil, acid bath, basic bath, gas and oil
  • >=1000-hour Salt spray
  • Operating temperature range from -40°C to +105°C
  • Flammability rating UL94
  • Salt spray is greater than 1000hours
  • Durability is 1000 cycles
  • Crimp termination

Applications

Lighting, Alternative Energy, Building Automation, Communications & Networking, Medical, Sensing & Instrumentation, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Souriau Trim Trio UTL Series

:
Jam Nut Receptacle

:
4Contacts

:
Crimp Socket - Contacts Not Supplied

:
Blind Mate

:
Thermoplastic Body

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Contact Sales for a quote

Request quote (min. £500)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Product Range Selector (Souriau Trim Trio UTL Series)

See all from this product range
£7.73 ( ex VAT  ) £9.276 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £7.73 £9.276
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £7.41 £8.892
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £7.09 £8.508
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £6.54 £7.848
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £6.07 £7.284
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --