You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SOURIAU-SUNBANK / EATON UTL1103G1P

Circular Connector, Souriau Trim Trio UTL Series, Cable Mount Receptacle, 4 Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UTL1103G1P
Order Code:
2102366
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
Souriau Trim Trio UTL Series
Technical Datasheet:
UTL1103G1P   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Souriau Trim Trio UTL Series)

See all from this product range

Product Overview

The UTL1103G1P from Souriau is an inline receptacle with male insert. The UTL series is built around three key elements such as dynamic IP68/69K, UV resistant and UL/IEC compliant. It features key shape coupling with latching retention system, designed to be overmoulded to secure against unwanted tampering.
  • Body connector and backshell is thermoplastic, insert material is thermoplastic
  • Working voltage is 277VAC per UL 1977, rated current is 16A
  • Connector for breaking circuit
  • Operating temperature range from -40°C to +105°C
  • Flammability rating UL94
  • Salt spray is greater than 1000hours
  • Durability is 1000 cycles
  • Crimp termination

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Souriau Trim Trio UTL Series

:
Cable Mount Receptacle

:
4Contacts

:
Crimp Pin - Contacts Not Supplied

:
Blind Mate

:
Thermoplastic Body

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Contact Sales for a quote

Request quote (min. £500)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Product Range Selector (Souriau Trim Trio UTL Series)

See all from this product range
£5.86 ( ex VAT  ) £7.032 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £5.86 £7.032
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £5.70 £6.84
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £5.55 £6.66
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £5.41 £6.492
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £5.28 £6.336