You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

Circular Connector, MIL-DTL-38999 Series III, Wall Mount Receptacle, 53 Contacts, Crimp Socket

D38999/20MH53SN - Circular Connector, MIL-DTL-38999 Series III, Wall Mount Receptacle, 53 Contacts, Crimp Socket

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SOURIAU SOURIAU
Manufacturer Part No:
D38999/20MH53SN
Order Code:
2682209
Product Range
MIL-DTL-38999 Series III
Technical Datasheet:
D38999/20MH53SN   Datasheet
See all Technical Docs

Product Overview

The D38999/20MH53SN from Souriau is MIL-DTL-38999 Series III Composite series square flange receptacle with 53 contacts. This connector offers high density contact arrangements in a miniature circular shell and combines high coupling durability. High performance contact retention system ensures high temperature withstanding and better retention characteristics than plastic clips. It is designed to withstand the extreme shock, exposure and vibration.
  • Resistance to fluids, quick screw coupling with self locking mechanism
  • Thermoplastic or thermoset insulator, silicone elastomer grommet and interfacial seal
  • Insulation resistance of >= 5000Mohm (under 500VDC)
  • 100% scoop proof offering polarising options by angular positioning of keys
  • IP67 environmental protection
  • Durability of 500 mating cycles
  • Operating temperature range from -65°C to +200°C
  • Salt spray exposure of 2000hour
  • Composite body material with nickel plating
  • Copper alloy crimp socket contacts with gold plating

Applications

Aerospace, Defence, Military, Industrial

Product Information


:
MIL-DTL-38999 Series III

:
Wall Mount Receptacle

:
53Contacts

:
Crimp Socket

:
Threaded

:
23-53

:
Composite Body

:
Electroless Nickel

:
Copper Alloy

:
Gold

:
N

:
EMI

:
MIL-DTL-38999 Series III

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

85 In stock

Supplier Direct Ship

5 business days delivery for in stock items

£110.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £110.00
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ £99.34
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £90.31
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £80.11
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.