You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

D38999/20FE2SC-LC - 

Circular Connector, MIL-DTL-38999 Series III, Wall Mount Receptacle, 39 Contacts

D38999/20FE2SC-LC - Circular Connector, MIL-DTL-38999 Series III, Wall Mount Receptacle, 39 Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SOURIAU SOURIAU
Manufacturer Part No:
D38999/20FE2SC-LC
Order Code:
2788525
Product Range
MIL-DTL-38999 Series III
See all Technical Docs

Product Overview

The D38999/20FE2SC-LC from Souriau is a MIL-DTL-38999 Series III square flange receptacle circular connector with 39 contacts and aluminium body material. This high reliable connector is in accordance with MIL-DTL-38999 Series III, EN 3645 and also meets many customer's standards like Rolls Royce, ABS, BACC63CT/CU, BACC63DB/DC. It features high contact density, high performance contact retention system and ensures high temperature withstanding. The MIL-DTL-38999 Series III connectors provide superior strength in vibrations and better retention characteristics than plastic clips. It is designed to withstand the extreme shock, exposure and vibration.
  • Robust, lightweight, resistance to fluids, screw coupling and 100% scoop proof protection
  • Thermoplastic insulator, silicone elastomer grommet and interfacial seal
  • Insulation resistance of >= 5000Mohm (under 500VDC)
  • Multi-contact technology, unique clip retention technology and high power transmission up to 850A
  • IP67 high performance sealing (each contact cavity is individually sealed)
  • Salt spray exposure of 48hour
  • Operating temperature range from -65°C to +200°C
  • Endurance of 500 mating/unmating cycles
  • Aluminium body material with nickel plating
  • Copper alloy crimp socket contacts with gold plating (connector delivered without contacts)

Applications

Aerospace, Defence, Military, Industrial

Product Information

:
MIL-DTL-38999 Series III
:
Wall Mount Receptacle
:
39Contacts
:
Crimp Socket - Contacts Not Supplied
:
Threaded
:
17-2
:
Aluminium Alloy Body
:
Electroless Nickel
:
Copper Alloy
:
Gold
:
C
:
EMI
:
MIL-DTL-38999 Series III
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

0 In stock

Supplier Direct Ship

£54.18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £54.18
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £47.88
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £41.17
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £35.49
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.