Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part No8STA60205SN
Order Code1438659
Product RangeSouriau 8STA Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part No8STA60205SN
Order Code1438659
Product RangeSouriau 8STA Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeSouriau 8STA Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts5Contacts
Circular Contact TypeCrimp Socket
Coupling Style-
Connector Body MaterialAluminium Alloy Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
SVHCLead (15-Jan-2019)
Product Overview
The 8STA60205SN is a 5-position high density standard Crimp Plug with socket type gold-plated copper alloy contacts. The MIL-C-38999 series II circular connector has rugged aluminum body to ensure long service life in the harshest environment and conductive black zinc-plated aluminum shell.
- 100% Scoop proof
- Red keyway orientation
- Boot termination
- Liquid silicone rubber insulator
- Liquid silicone rubber seal
- Lightweight and flexible
- 500 mating cycles Endurance
- ≥5000mΩ at 400VDC Insulation resistance
- 48-hour Salt spray
- IP67 (1m for 30 minutes minimum) Sealing mated connector
Applications
Aerospace, Defence, Military
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Crimp Socket
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
SVHC
Lead (15-Jan-2019)
Product Range
Souriau 8STA Series
No. of Contacts
5Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006