You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

27813HSR

4 Way TV & Radio Signal Booster with 4G Filter

SLX 27813HSR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SLX SLX
Manufacturer Part No:
27813HSR
Order Code:
3762606
Also Known As:
GTIN UPC EAN: 5050171079409
Technical Datasheet:
27813HSR   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×



:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Compact signal booster that provides a simple solution for improving your TV picture quality and channel reception, ideal for areas with low signal strength. Four output booster ideal for use in installations with long cable runs.
  • Suitable for FM, DAB and Freeview signals (channel 21-59)
  • 11dB Gain minimises signal loss
  • Sets up in seconds for easy installation
  • 4G Filter reduces mobile phone interference
  • Frequency range: 88-782MHz
  • Max gain: 11dB
  • Noise: <2dB
  • Isolation: 18dB
  • Max output: 98dBµV
  • 4G Protection: >45dB (Typical)

Also Known As

GTIN UPC EAN: 5050171079409

Available for back order

Supplier Direct Ship

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

£17.80 ( ex VAT  ) £21.36 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £17.80 £21.36
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ £16.60 £19.92
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --