You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

S34ML01G100TFI000

Flash Memory, NAND, SLC NAND, 1 Gbit, 128M x 8bit, ONFI, TSOP, 48 Pins

S34ML01G100TFI000 - Flash Memory, NAND, SLC NAND, 1 Gbit, 128M x 8bit, ONFI, TSOP, 48 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
S34ML01G100TFI000
Order Code:
2148592
Product Range
3V SLC NAND Flash Memories
See all Technical Docs

Product Range Selector (3V SLC NAND Flash Memories)

See all from this product range

Product Overview

The S34ML01G100TFI000 is a 1Gbit SLC NAND Flash Memory with ONFI interface. Spansion® the interface is open NAND flash interface (ONFI) 1.0 compliant and address, data and commands multiplexed. The chip supports CE don't care function. This function allows the direct download of the code from the NAND flash memory device by a microcontroller, since the CE transitions do not stop the read operation. The device has a read cache feature that improves the read throughput for large files. During cache reading, the devices load the data in a cache register while the previous data is transferred to the I/O buffers to be read.
  • One time programmable (OTP) area
  • Hardware program/erase disabled during power transition
  • Supports copy back program
  • Supports read cache
  • -40 to 85°C Industrial temperature range

Applications

Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SLC NAND

:
1Gbit

:
128M x 8bit

:
ONFI

:
TSOP

:
48Pins

:
-

:
20ns

:
2.7V

:
3.6V

:
-40°C

:
85°C

:
3V SLC NAND Flash Memories

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

1,091 In stock

Order before 6pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

Available until stock is exhausted

£3.27 ( ex VAT  ) £3.924 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £3.27 £3.924
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £2.89 £3.468
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £2.85 £3.420
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £2.84 £3.408
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £2.83 £3.396
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £2.81 £3.372
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £2.78 £3.336
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £2.76 £3.312
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange