You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ZEST-N-UMTS (EU) STARTER KIT
Starter Kit, Dual Band (European Frequencies) Coverage UMTS & GPRS Modem
- Manufacturer:
- SIRETTA SIRETTA
- Manufacturer Part No:
- ZEST-N-UMTS (EU) STARTER KIT
- Order Code:
- 2687528
- Product Range
- quikCONNECT Series
- Technical Datasheet:
- ZEST-N-UMTS (EU) STARTER KIT Datasheet
Product Range Selector (quikCONNECT Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RS232, USB
- :
- quikCONNECT Series
- :
- -
Technical Documents (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Ideal way to evaluate ZEST-N-UMTS(EU) modem
- Rugged Case with DinRail or Wall Mounting Fitting
- 1.8/3V SIM
- USB and RS232 interface
- Operating Frequencies:UMTS 900/2100MHz
- Operating Frequencies:UMTS 900/2100MHz
- Temperature Range: -40°C to +85°C
- Power Supply: 6 - 21V @ 2A peak, 250mA average
- Standards: GSM/GPRS/EDGE/UMTS/HSPA+
- Antenna Interface: SMA Female
- Number of Ports: 1x DB9 Female + 1 x mini USB B
- Serial Standards: RS232
- ESD Protection:±15kV
- Parameters: 1200bps to 115200bps
- RS-232: DCD, RxD, TxD, DTR, GND, DSR, RTS, CTS, RI
- Wall mounting rugged case
Applications
Embedded Design & Development, Communications & Networking
Contents
ZEST series modem, Power supply, Mike 1A antenna, RS232 to USB cable, Quick start guide.
Footnotes
No Longer Manufactured
- Price for:
- Each
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £161.08 £193.296 |
Pricing is unavailable. Please contact customer services.