You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LC200-UMTS (EU) STARTER KIT - 

Siretta Starter Kit, Self Managing Modem Series 2G and 3G

LC200-UMTS (EU) STARTER KIT - Siretta Starter Kit, Self Managing Modem Series 2G and 3G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIRETTA SIRETTA
Manufacturer Part No:
LC200-UMTS (EU) STARTER KIT
Order Code:
2687529
Product Range
linkCONNECT LC200 Series
See all Technical Docs

Product Information

:
RS232, USB
:
linkCONNECT LC200 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LC200-UMTS (EU) STARTER KIT from Siretta is a self managing modem which connects over a 3G network. The Siretta linkCONNECT software does all the hard work for you and is easy to configure and work with, when connected to your equipment the LC200 series will auto negotiate and connect to any network and reboot as necessary to maintain connectivity to the internet and / or be monitored / controlled from anywhere in the world. The linkCONNECT LC200 series is truly 'plug-n-play' in that it requires no set up and is protocol transparent. The LC200 can also be configured at any time via SMS messaging and can be operated in Client or Server mode. linkCONNECT Client Mode: In the Client mode LC200 acts as a client, simply connecting the terminal to a remote server at a pre-specified IP address and port. linkCONNECT Server Mode: In the Server mode LC200 acts as a server, where the terminal listens for incoming connections from a remote client on a specified port.
  • Operating Frequency: 3G - 2100MHz
  • Serial Connector: DSub 9-pin RS-232
  • RS-232: DCD, RxD, TxD, DTR, GND, DSR, RTS, CTS, RI
  • Antenna Connector: SMA female
  • Mini USB connector for full USB 2.0 connection
  • Operating Temperature: -30°C to 75°C 
  • Impedance: 50 Ohm 
  • Supply Voltage range: 5-21V
  • Sofware: linkCONNECT
  • Dimensions LxWxH: 75x84x31mm

Applications

Embedded Design & Development, Communications & Networking

Contents

Contents: LC200-UMTS modem, ZEST PSU multi adaptor, Mike 1A antenna, RS232 cable, Quick start guide.

Footnotes

The LC200 modem requires a data enabled SIM card to work. The unit is supplied without a SIM.
 

4 In stock

Available until stock is exhausted

2 in stock for next day delivery (Liege stock)
2 in stock for next day delivery (UK stock)
£180.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £180.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.