You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SLWSTK6220A - 

Development Board, EZR32 Wonder Gecko Wireless MCU's, Energy Monitoring, On-Board J-Link Debugger

SLWSTK6220A - Development Board, EZR32 Wonder Gecko Wireless MCU's, Energy Monitoring, On-Board J-Link Debugger
SLWSTK6220A - Development Board, EZR32 Wonder Gecko Wireless MCU's, Energy Monitoring, On-Board J-Link Debugger

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SLWSTK6220A
Order Code:
2469331

Product Information


:
Silicon Laboratories

:
-

:
EZR32WG

:
ARM

:
Cortex-M4

:
EZR32WG330F256

:
2 x Main Board, 2 x Radio Board EZR32LG330, 2 x 868MHz Antenna, 4 x USB Cable, 2 x Lithium Battery

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SLWSTK6220A is an EZR32 Wonder Gecko Starter Kit that is an excellent starting point to evaluate and develop on the EZR32 Wonder Gecko wireless MCUs. The core of the WSTK6220 is the wireless starter kit (WSTK) mainboard (BRD4001) which features an on-board J-link debugger, an advanced energy monitor for real-time current and voltage monitoring, a virtual COM port interface and access to the packet trace interface (PTI). The WSTK mainboard is paired with an EZR32 Wonder Gecko radio board that plugs directly into the mainboard. The radio board feature the EZR32 Wonder Gecko itself and the RF interface. All debug functionality, including AEM, VCOM and PTI, can also be used towards an external target instead of the included radio board. To further enhance the WSTK usability, the WSTK mainboard contains sensors and peripherals demonstrating some of the wireless MCU's many capabilities.

Applications

Computers & Computer Peripherals, Wireless

Contents

2 BRD4001A Wireless starter kit mainboards, 2x BRD4502C EZR32 Wonder Gecko 868MHz WSTK radio boards, 2 868MHz Antennas with SMA connector, 2 CR2032 Lithium batteries, 2x USB type A to USB Mini-B cables, 2x USB type A to USB Micro-B cables.

10 In stock

10 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 03/08/20

£250.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £250.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.