You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SI8751-KIT - 

Evaluation Kit, Si8751, Isolated FET Driver

SI8751-KIT - Evaluation Kit, Si8751, Isolated FET Driver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SI8751-KIT
Order Code:
2706174
Technical Datasheet:
SI8751-KIT   Datasheet
See all Technical Docs

Product Overview

The SI8751-KIT from Silicon Labs is an isolated FET driver evaluation kit. It allows designers to easily evaluate and develop with Silicon Lab's Si8751 isolated FET driver with digital input. The Si8751 enables new pathways to creating custom solid state relay (SSR) configurations. Supporting customer-selected external FETs, the AEC-Q100 qualified Si8751 combines robust isolation technology with an SSR FET driver to form a complete, isolated switch. The board includes screw terminals for quick evaluation of the device's key parameters and also includes test points on each of the device's pins to accommodate direct connection to the designer's end system. The evaluation board supports both DC and AC switching with jumper selectable options to evaluate power reduction and miller clamp functions. The Si8751-KIT evaluation kit demonstrates how easy it is to replace electromechanical or solid state relays using the Si8751 with a cost, power and performance optimized FET.
  • Easy to use
  • Supports both DC and AC switching
  • Jumper selectable power reduction options
  • Jumper to evaluate miller clamp function
  • Silicon isolation technology supporting up to 2.5KVRMS withstand voltage per UL1577 and VDE0884
  • High reliability, high integration and low propagation delay
  • Small installed size, flexibility and cost effectiveness

Applications

Motor Drive & Control, Automotive

Contents

Si8751 based evaluation board, Information card.

Warnings

Ensure that the current draw is less than 25mA in any of the supplies. If it is larger, this indicates that either the board or Si8751 has been damaged or the supply is connected backwards.

Product Information

:
Silicon Laboratories
:
Si8751
:
Drivers
:
FET Driver
:
Eval Board Si8751, Information Card
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

3 In stock

1 in stock for next day delivery (Liege stock)
2 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 23/12/19

£33.95

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £33.95
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange