You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SI4460-B1B-FM - 

RF TRANSCEIVER, 119MHZ-1.05GHZ, QFN-20

SI4460-B1B-FM - RF TRANSCEIVER, 119MHZ-1.05GHZ, QFN-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SI4460-B1B-FM
Order Code:
2414382
Technical Datasheet:
SI4460-B1B-FM   Datasheet
See all Technical Docs

Product Overview

The SI4460-B1B-FM is a high-performance Low-current Transceiver covering the sub-GHz frequency bands from 119 to 1050MHz. The radios are part of the EZRadioPRO® family, which includes a complete line of transmitters, receivers and transceivers covering a wide range of applications. All parts offer outstanding sensitivity of -126dBm while achieving extremely low active and standby current consumption. The Si4460 offers frequency coverage in all major bands. The Si4464 offers frequency coverage in bands not covered by Si4460. Typically, these are non-standard frequencies or licensed frequency bands. The Si446x includes optimal phase noise, blocking and selectivity performance for narrow band and licensed band applications, such as FCC Part90 and 169MHz wireless Mbus. The 60dB adjacent channel selectivity with 12.5kHz channel spacing ensures robust receive operation in harsh RF conditions, which is particularly important for narrow band operation.
  • -126dBm Receive sensitivity
  • 13dBm maximum Output power
  • PA support for +27 or +30dBm
  • Low active power consumption
  • Ultra low current powerdown modes - 30nA shutdown, 50nA standby
  • 100bps to 1Mbps Data rate
  • Fast wake and hop times
  • Excellent selectivity performance - 60dB adjacent channel
  • Excellent selectivity performance - 75dB blocking at 1MHz
  • Antenna diversity and T/R switch control
  • Highly configurable packet handler
  • TX and RX 64 byte FIFOs
  • Auto frequency control (AFC)
  • Automatic gain control (AGC)
  • Low BOM
  • Low battery detector
  • Temperature sensor

Applications

RF Communications, Motor Drive & Control, Security, Automation & Process Control, Industrial, Communications & Networking

Product Information

:
119MHz
:
1.05GHz
:
4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK
:
1Mbps
:
13mA
:
QFN
:
20Pins
:
1.8V
:
3.6V
:
20mA
:
13dBm
:
-97dBm
:
Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation
:
-40°C
:
85°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

£3.09

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £3.09
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £2.81
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £2.57
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £2.38
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £2.21
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.