You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SI4455-B1A-FM - 

RF Transceiver, 283Mhz to 960Mhz, FSK, GFSK, OOK, 500Kbps, 13dBm out, 1.8V to 3.6V, QFN-20

SI4455-B1A-FM - RF Transceiver, 283Mhz to 960Mhz, FSK, GFSK, OOK, 500Kbps, 13dBm out, 1.8V to 3.6V, QFN-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SI4455-B1A-FM
Order Code:
2414369
Technical Datasheet:
SI4455-B1A-FM   Datasheet
See all Technical Docs

Product Overview

The SI4455-B1A-FM is an easy-to-use low current sub-GHz EZRadio® transceiver covering all major bands and it combines plug-and-play simplicity with the flexibility needed to handle a wide variety of applications. The 13dBm output power and excellent sensitivity of -116dBm allows for a longer operating range while the low current consumption of 18mA TX standby provides for superior battery life. By fully integrating all components from the antenna to the GPIO or SPI interface to the MCU, the transceiver makes realizing this performance in an application easy. Design simplicity is further exemplified in the wireless development suite (WDS) user interface module. This configuration module provides simplified programming options for a broad range of applications in an easy to use format that result in both a faster and lower risk development.
  • Modulation - (G) FSK and OOK
  • Low active power consumption
  • Automatic frequency and gain control (AFC and AGC)
  • Integrated battery voltage sensor
  • Packet handling including preamble, sync word detection and CRC
  • Low BOM

Applications

Signal Processing, Security, Communications & Networking, Automation & Process Control, Sensing & Instrumentation, System Monitoring

Product Information

:
283MHz
:
960MHz
:
FSK, GFSK, OOK
:
500Kbps
:
10mA
:
QFN
:
20Pins
:
1.8V
:
3.6V
:
18mA
:
13dBm
:
-116dBm
:
Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation
:
-40°C
:
85°C
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 30/03/20

Contact me when back in stock

£1.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.70
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £1.49
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.44
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £1.41
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £1.38
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £1.36
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £1.33
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £1.31