You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C8051F230-GQ - 

8 Bit MCU, Mixed Signal, C8051 Family C8051F2xx Series Microcontrollers, 25 MHz, 8 KB, 256 Byte

C8051F230-GQ - 8 Bit MCU, Mixed Signal, C8051 Family C8051F2xx Series Microcontrollers, 25 MHz, 8 KB, 256 Byte

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
C8051F230-GQ
Order Code:
1291495
Product Range
C8051 Family C8051F2xx Series Microcontrollers
Technical Datasheet:
C8051F230-GQ   Datasheet
See all Technical Docs

Product Overview

The C8051F230-GQ is a highly integrated mixed-signal 8-bit ISP Flash Microcontroller featuring a powerful 8051 core with 25MHz performance. The MCU offers 8kB flash, 0.25kB RAM along with SPI, UART communication interfaces and 3 x 16-bit Timers. On-chip analog features include an ADC and 2 comparators. With on-chip power-on reset, VDD monitor, watchdog timer, a ±20% internal oscillator. The flash memory can be reprogrammed even in-circuit, providing nonvolatile data storage and also allowing field upgrades of the 8051 firmware. On-board JTAG debug support allows non-intrusive (uses no on-chip resources), full speed, in-circuit debug using the production MCU installed in the final application. This debug system supports inspection and modification of memory and registers, setting breakpoints, watchpoints, single stepping, run and halt commands. All analog and digital peripherals are fully functional when emulating using JTAG.
  • 8051 mC Core
  • Pipelined instruction architecture - Executes 70% of instructions in 1 or 2 system clocks
  • Up to 25MIPS throughput with 25MHz clock
  • Expanded interrupt handler
  • Two comparators
  • 4byte Wide port I/O - All are 5V tolerant
  • Hardware UART and SPI bus
  • 3 General purpose 16-bit counter/timers
  • Dedicated watch-dog timer
  • Bi-directional reset
  • System clock - Internal programmable oscillator, external crystal, external RC or external clock
  • Multiple power saving sleep and shutdown modes
  • On-chip debug circuitry facilitates full speed, non-intrusive in-system debug
  • Provides breakpoints, single-stepping, watchpoints, stack monitor
  • Inspect/Modify memory and registers
  • Superior performance to emulation systems using ICE-chips, target pods and sockets

Applications

Power Management, Consumer Electronics, Motor Drive & Control, Communications & Networking

Product Information


:
C8051 Family C8051F2xx Series Microcontrollers

:
25MHz

:
8KB

:
256Byte

:
48Pins

:
TQFP

:
32I/O's

:
SPI, UART

:
2.7V

:
3.6V

:
C8051

:
C8051F2xx

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

£2.51

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.51
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £2.50
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £2.49
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £2.48
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £2.47
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £2.46
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £2.45