You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AMW106-A02 - 

Daughter Board, WiFi Shield, AMW006 Numbat Wi-Fi Networking Module, Arduino Compatible

AMW106-A02 - Daughter Board, WiFi Shield, AMW006 Numbat Wi-Fi Networking Module, Arduino Compatible
AMW106-A02 - Daughter Board, WiFi Shield, AMW006 Numbat Wi-Fi Networking Module, Arduino Compatible

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AMW106-A02
Order Code:
2454200
Technical Datasheet:
AMW106-A02   Datasheet
See all Technical Docs

Product Information


:
Broadcom

:
ARM

:
Cortex-M4

:
BCM43362

:
-

:
Arduino & STM32 Nucleo Platform Development Boards

:
WiFi Shield with AMW006 Numbat Module

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AMW006-A02 is a Mantis Wi-Fi shield with onboard ACKme AMW006 'Numbat' module. It is designed to connect directly to Arduino compatible microcontroller development platform. The core of the AMW006 Numbat module runs at 84MHz and provides up to 1MB flash for data storage ensuring it is flexible enough to run virtually all command/control or sensor applications. The WiConnect application running on the Numbat module provides easy to use ASCII commands to read the state of the buttons and turn the LEDs on and off. The Mantis Wi-Fi shield is compatible with Arduino or STM32 Nucleo platform. The board is designed to work with ACKme's WiConnect API and via ARM's mbed environment. Mantis supports all of the features of Numbat including antenna diversity and many others.
  • Plugs directly into +3.3V tolerant Arduino compatible platforms
  • USB-UART interface for a direct serial connection to the AMW006 Wi-Fi module
  • Dual wire whip antennas to support antenna diversity
  • Separate LEDs to indicate data on UART transmit/receive
  • Sensor interface including two buttons and two LEDs
  • System indicator LEDs for network connection state indication
  • Manual reset switch for the Arduino platform
  • Breakout headers and ground hooks for easy prototyping
  • Powered by +3.3V from the Arduino platform

Applications

Embedded Design & Development, Wireless, Communications & Networking

Associated Products

Compare Selected
Best Seller

12 In stock

Order before 8pm (Northern Ireland 6pm)

With you next business day

Available until stock is exhausted

£29.11

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £29.11