Print Page
Product Information
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
-
Wire Connection Method
Clamp
Rated Voltage
500V
Product Range
ALPHA FIX
Wire Size AWG Min
-
Conductor Area CSA
2.5mm²
Rated Current
24A
No. of Levels
1
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005