You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SHT15

Humidity Sensor, 2 %, 3.3 V, 0% to 100% Relative Humidity, LCC, 8 Pins, 8 s

SENSIRION SHT15

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SENSIRION SENSIRION
Manufacturer Part No:
SHT15
Order Code:
1590512
Product Range
SHT
Technical Datasheet:
SHT15   Datasheet
See all Technical Docs

Product Range Selector (SHT)

See all from this product range

Alternatives for SHT15

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity

Product Overview

The SHT15 is a LCC surface mount Temperature and Humidity Sensor. The sensors integrate sensor elements plus signal processing on a tiny foot print and provide a fully calibrated digital output. A unique capacitive sensor element is used for measuring relative humidity while temperature is measured by a band-gap sensor. The applied CMOSens® technology guarantees excellent reliability and long term stability. Both sensors are seamlessly coupled to a 14bit analog to digital converter and a serial interface circuit. This results in superior signal quality, a fast response time and insensitivity to external disturbances (EMC).
  • Fully calibrated
  • Digital output
  • Low power consumption
  • Excellent long term stability
  • Reflow solderable
  • CMOSens® based technology
  • Great signal quality
  • 2-wire serial interface
  • ±2% RH accuracy
  • 80µW (at 12-bit, 3V, 1 measurements/s) energy consumption
  • 8s (tau63%) RH response time

Applications

Sensing & Instrumentation

Warnings

Sensitive to electrostatic discharge (ESD). To prevent ESD induced damage and degradation, take necessary ESD precautions when handling this product.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2%

:
3.3V

:
0% to 100% Relative Humidity

:
LCC

:
8Pins

:
8s

:
-40°C

:
123.8°C

:
SHT

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

£20.92 ( ex VAT  ) £25.10 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £20.92 £25.10
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £19.11 £22.93
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £17.58 £21.10
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £16.05 £19.26
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £12.97 £15.56
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --