You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SDP510 - 

Pressure Sensor, Medical, Industrial, Calibrated, 500 Pa, Digital, Differential, 3.3 V, Tube

SDP510 - Pressure Sensor, Medical, Industrial, Calibrated, 500 Pa, Digital, Differential, 3.3 V, Tube

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SENSIRION SENSIRION
Manufacturer Part No:
SDP510
Order Code:
2085055
Product Range
SDP500 Series
Technical Datasheet:
SDP510   Datasheet
See all Technical Docs

Product Overview

The SDP510 is a Differential Pressure Sensor with hose/tube port style and it measures reliably, fast and long-term stable. With the SDP600 series, Sensirion provides the first digital, dynamic differential pressure sensor. The sensor has a digital I²C output and measures with highest sensitivity and accuracy even at low differential pressures (10 Pa). Its excellent long-term stability makes drift issues a thing of the past. The fully calibrated and temperature compensated. The SDP600 is intended for a direct threaded connection to a pressure manifold via O-ring sealing, while the SDP610 is designed for a tube connection. SDP600 series is designed for high-quality mass production, which makes it a perfect fit for demanding OEM applications.
  • For mass flow
  • No offset, zero drift, hysteresis free
  • Accuracy of <0.04% full-scale near zero
  • Excellent repeatability (even below 10 =Pa)
  • Fully calibrated and temperature compensated

Applications

Sensing & Instrumentation, Medical, HVAC, Mining, Oil & Gas, Industrial, Automotive

Product Information


:
500Pa

:
Digital

:
Differential

:
3.3V

:
Tube

:
-

:
SDP500 Series

Find similar products Choose and modify the attributes above to find similar products.

No Longer Manufactured

£104.75

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £104.75
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £84.69
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £77.89
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £71.08
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.