Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £23.660 |
10+ | £22.460 |
25+ | £21.380 |
50+ | £20.390 |
100+ | £19.490 |
Price for:Each
Minimum: 1
Multiple: 1
£23.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoEZE480D18R
Order Code1936470
Technical Datasheet
Load Current18A
Operating Voltage Max660Vrms
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Operating Voltage Min48Vrms
Control Voltage Min15VDC
Control Voltage Max32VDC
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Load Current
18A
Relay Mounting
Panel Mount
Operating Voltage Min
48Vrms
Control Voltage Max
32VDC
Operating Voltage Max
660Vrms
Relay Terminals
Quick Connect
Control Voltage Min
15VDC
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate