You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

D1D40L - 

Solid State Relay, SPST-NO, 40 A, 100 VDC, Panel, Screw, DC Switch

D1D40L - Solid State Relay, SPST-NO, 40 A, 100 VDC, Panel, Screw, DC Switch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
D1D40L
Order Code:
1608073
Product Range
1-DCL Series
Technical Datasheet:
D1D40L   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
40A
:
100VDC
:
Panel
:
Screw
:
DC Switch
:
0VDC
:
3.5VDC
:
32VDC
:
1-DCL Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The D1D40L is a Solid State Relay with aluminium base plate, UL94V-0 housing, SPST-NO contact, DC switch mode and screw terminals. This 1-DCL series panel mount relay features improved SEMS screw and washer, redesigned housing with anti-rotation barriers. EMC compliant to level-3.
  • Epoxy-free design
  • DC control
  • MOSFET Output
  • 1VDC Maximum on-state voltage drop
  • 3750Vrms Dielectric strength
  • Current regulated nominal input impedance
  • 100µsec Turn-on/off maximum time
  • -40 to 100°C Ambient operating temperature range

Applications

Industrial

Warnings

Disconnect all power before installing or working with this equipment. Risk of material damage and hot enclosure.

Alternatives for D1D40L

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

SCHNEIDER ELECTRIC/LEGACY RELAY

SSR, PANEL MOUNT, 200VDC, 32VDC, 40A

     

Each

1+ £95.37   10+ £90.84   25+ £86.16   50+ £83.06   100+ £79.95   More Pricing...

Restricted Item Add
     

Each

1+ £91.30   25+ £86.39   50+ £82.13   100+ £77.56   500+ £73.47   1000+ £68.56   More Pricing...

Restricted Item Add

Related Searches

 

2 In stock

Available until stock is exhausted

2 in stock for next day delivery (Liege stock)
£33.07

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £33.07
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange