Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSENSATA / AIRPAX
Manufacturer Part No66L070
Order Code4418323
Technical Datasheet
Switching Temperature70°C
Reset Temperature50°C
Contact OperationNormally Closed
Sensor TerminalsPin
Sensor HousingRectangular
Contact Rating1A @ 120V ac, 1A @ 48V dc
Product Range-
SVHCNo SVHC (20-Jun-2016)
Alternatives for 66L070
1 Product Found
Technical Specifications
Switching Temperature
70°C
Contact Operation
Normally Closed
Sensor Housing
Rectangular
Product Range
-
Reset Temperature
50°C
Sensor Terminals
Pin
Contact Rating
1A @ 120V ac, 1A @ 48V dc
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90321089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045