You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SR2.8 - 

TVS Diode, SR2.8 Series, 2.8 V, 8.5 V, SOT-143, 4 Pins

SR2.8 - TVS Diode, SR2.8 Series, 2.8 V, 8.5 V, SOT-143, 4 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SEMTECH SEMTECH
Manufacturer Part No:
SR2.8
Order Code:
2059039
Product Range
SR2.8 Series
Technical Datasheet:
SR2.8   Datasheet
See all Technical Docs

Product Information

:
SR2.8 Series
:
-
:
2.8V
:
8.5V
:
SOT-143
:
4Pins
:
-
:
-
:
200W
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RailClamp series ultra-low capacitance TVS Array designed to protect high speed data interfaces. It is specifically designed to protect sensitive components which are connected to high-speed data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (Cable Discharge Events) and EFT (electrical fast transients). The device has a typical capacitance of only 0.50pF (pin 1 to 2), used on circuits operating in excess of 3GHz without signal attenuation. It is used to meet the ESD immunity requirements of IEC 61000-4-2, level 4 (±15kV air, ±8kV contact discharge). Each device can be configured to protect 1 bidirectional line or two unidirectional lines. It is designed for use in applications where board space is at a premium. The combination of small size, low capacitance and high level of ESD protection makes them a flexible solution for applications such as HDMI, MDDI, antenna circuits, Automatic Test Equipment, USB 2.0 and InfiniBand circuits.
  • Designed to replace polymer TVS
  • Protects up to two I/O lines
  • <1pF Ultra-Low capacitance
  • No insertion loss to >3.0GHz
  • Low leakage current and clamping voltage
  • Solid-state silicon-avalanche technology
  • -55 to 125°C Operating temperature range

Applications

Computers & Computer Peripherals, Communications & Networking, Imaging, Video & Vision, RF Communications, Sensing & Instrumentation, Power Management, Industrial, Multimedia

Alternatives for SR2.8

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ £1.99   10+ £1.51   100+ £1.17   250+ £1.13   500+ £0.983   1000+ £0.832   More Pricing...

Restricted Item Add

Related Searches

 

1 In stock

Available until stock is exhausted

1 in stock for next day delivery (Liege stock)
£1.88

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.88
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £1.42
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £1.09
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £1.06
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.922
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.749
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.695