You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SMDA05-6

TVS Diode, SMDA Series, Unidirectional, 5 V, 11 V, SOIC, 8 Pins

SMDA05-6 - TVS Diode, SMDA Series, Unidirectional, 5 V, 11 V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SEMTECH SEMTECH
Manufacturer Part No:
SMDA05-6
Order Code:
2059027
Product Range
SMDA Series
Technical Datasheet:
SMDA05-6   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SMDA Series

:
Unidirectional

:
5V

:
11V

:
SOIC

:
8Pins

:
-

:
-

:
300W

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The SMDA series unidirectional TVS Array for protection of six lines. It is designed to protect components which are connected to data and transmission lines from voltage surges caused by electrostatic discharge (ESD), electrical fast transients (EFT) and lightning. TVS diode is characterized by their high surge capability, low operating and clamping voltages and fast response time. This makes them ideal for use as board level protection of sensitive semiconductor components. The device is designed to provide transient suppression on multiple data lines and I/O ports. It is designed to operate on 5V digital lines. It will meet the surge requirements of IEC 61000-4-2 (formerly IEC 801-2), level 4, human body model for air and contact discharge.
  • 300W Peak pulse power (tp = 8/20µs)
  • Low operating voltage
  • Low clamping voltage
  • Solid-state silicon avalanche technology
  • -55 to 125°C Operating temperature range

Applications

Computers & Computer Peripherals, Communications & Networking, Sensing & Instrumentation, Industrial

77 In stock

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

Available until stock is exhausted

£1.82 ( ex VAT  ) £2.184 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £1.82 £2.184
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £1.38 £1.656
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange