You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SM12 - 

TVS Diode, SM12 Series, Bidirectional, 12 V, 19 V, SOT-23, 3 Pins

SM12 - TVS Diode, SM12 Series, Bidirectional, 12 V, 19 V, SOT-23, 3 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SEMTECH SEMTECH
Manufacturer Part No:
SM12
Order Code:
2059019
Product Range
SM12 Series
Technical Datasheet:
SM12   Datasheet
See all Technical Docs

Product Information

:
SM12 Series
:
Bidirectional
:
12V
:
19V
:
SOT-23
:
3Pins
:
-
:
-
:
300W
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SM series TVS Diode Array designed to protect components which are connected to data and transmission lines from voltage surges caused by electrostatic discharge (ESD), electrical fast transients (EFT) and lightning. It is characterized by their high surge capability, low operating and clamping voltages and fast response time. This makes them ideal for use as board level protection of sensitive semiconductor components. The dual-junction common-anode design allows the user to protect one bidirectional data line or two unidirectional lines. It will meet the surge requirements of IEC 61000-4-2 (Formerly IEC 801-2), level 4 and Human Body Model for air and contact discharge.
  • 300W Peak pulse power (tp= 8/20µs)
  • Transient protection for data & power lines to IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
  • Transient protection for data & power lines to IEC 61000-4-4 (EFT) 40A (5/50ns)
  • Transient protection for data & power lines to IEC 61000-4-5 (Lightning) 24A (8/20µs)
  • Protects one bidirectional line or two unidirectional lines
  • Low clamping voltage
  • Solid-state silicon avalanche technology
  • 5, 12, 15, 24 and 36V Working voltages
  • -55 to 125°C Operating temperature range

Applications

Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Automation & Process Control, Portable Devices, Industrial

Alternatives for SM12

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ £0.528   10+ £0.428   100+ £0.261   250+ £0.248   500+ £0.234   1000+ £0.206   5000+ £0.179   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

5+ £0.264   50+ £0.24   100+ £0.208   500+ £0.176   1500+ £0.144   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

3000+ £0.07   9000+ £0.059   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

 
Packaging type Cut Tape

20 In stock

Available until stock is exhausted

20 in stock for next day delivery (Liege stock)
£0.503

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.503
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £0.408
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.249
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.236
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.222
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.188
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.153