You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SM12
TVS Diode, SM12 Series, Bidirectional, 12 V, 19 V, SOT-23, 3 Pins
- Manufacturer:
- SEMTECH SEMTECH
- Manufacturer Part No:
- SM12
- Order Code:
- 2059019
- Product Range
- SM12 Series
- Technical Datasheet:
- SM12 Datasheet
Product Range Selector (SM12 Series)
See all from this product rangeAlternatives for SM12
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SM12 Series
- :
- Bidirectional
- :
- 12V
- :
- 19V
- :
- SOT-23
- :
- 3Pins
- :
- -
- :
- -
- :
- 300W
- :
- -
Technical Docs (3)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- 300W Peak pulse power (tp= 8/20µs)
- Transient protection for data & power lines to IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
- Transient protection for data & power lines to IEC 61000-4-4 (EFT) 40A (5/50ns)
- Transient protection for data & power lines to IEC 61000-4-5 (Lightning) 24A (8/20µs)
- Protects one bidirectional line or two unidirectional lines
- Low clamping voltage
- Solid-state silicon avalanche technology
- 5, 12, 15, 24 and 36V Working voltages
- -55 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Automation & Process Control, Portable Devices, Industrial
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £0.246 £0.2952 | |
10+ | £0.191 £0.2292 |
Pricing is unavailable. Please contact customer services.