You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SM05 - 

TVS Diode, SM05 Series, Bidirectional, 5 V, 9.8 V, SOT-23, 3 Pins

SM05 - TVS Diode, SM05 Series, Bidirectional, 5 V, 9.8 V, SOT-23, 3 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SEMTECH SEMTECH
Manufacturer Part No:
SM05
Order Code:
2059018
Product Range
SM05 Series
Technical Datasheet:
SM05   Datasheet
See all Technical Docs

Product Information

:
SM05 Series
:
Bidirectional
:
5V
:
9.8V
:
SOT-23
:
3Pins
:
-
:
-
:
300W
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SM series TVS Diode Array designed to protect components which are connected to data and transmission lines from voltage surges caused by electrostatic discharge (ESD), electrical fast transients (EFT) and lightning. It is characterized by their high surge capability, low operating and clamping voltages and fast response time. This makes them ideal for use as board level protection of sensitive semiconductor components. The dual-junction common-anode design allows the user to protect one bidirectional data line or two unidirectional lines. It will meet the surge requirements of IEC 61000-4-2 (Formerly IEC 801-2), level 4 and Human Body Model for air and contact discharge.
  • 300W Peak pulse power (tp= 8/20µs)
  • Transient protection for data & power lines to IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
  • Transient protection for data & power lines to IEC 61000-4-4 (EFT) 40A (5/50ns)
  • Transient protection for data & power lines to IEC 61000-4-5 (Lightning) 24A (8/20µs)
  • Protects one bidirectional line or two unidirectional lines
  • Low clamping voltage
  • Solid-state silicon avalanche technology
  • 5, 12, 15, 24 and 36V Working voltages
  • -55 to 125°C Operating temperature range

Applications

Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Automation & Process Control, Portable Devices, Industrial

Alternatives for SM05

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ £0.576   10+ £0.462   100+ £0.276   250+ £0.272   500+ £0.268   1000+ £0.181   5000+ £0.169   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

5+ £0.30   50+ £0.27   100+ £0.125   500+ £0.093   1500+ £0.0887   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

3000+ £0.0789   9000+ £0.0681   More Pricing...

Restricted Item Add
     

Each

1+ £0.287   10+ £0.188   100+ £0.08   1000+ £0.062   3000+ £0.046   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

 
Packaging type Cut Tape

No Longer Stocked

Alternatives Available

1456392 - TVS Diode, SM Series, Bidirectional, 5 V, 9.8 V, SOT-23, 3 Pins

9802258 - ESD Protection Device, Array, SOT-23, 3 Pins, 6.1 V, 300 W, ESDA6 Series

2252372 - ESD Protection Device, Array, SOT-23, 3 Pins, 6.1 V, 300 W, ESDA6 Series

View all alternatives / recommendations
Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£0.421

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ £0.421
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £0.393
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.24
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.224
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.208
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.191
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.175
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange