You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LC03-3.3 - 

TVS Diode, LC03 Series, 3.3 V, 18 V, SOIC, 8 Pins

LC03-3.3 - TVS Diode, LC03 Series, 3.3 V, 18 V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SEMTECH SEMTECH
Manufacturer Part No:
LC03-3.3
Order Code:
2059000
Product Range
LC03 Series
Technical Datasheet:
LC03-3.3   Datasheet
See all Technical Docs

Product Information

:
LC03 Series
:
-
:
3.3V
:
18V
:
SOIC
:
8Pins
:
-
:
-
:
1.8kW
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LC03 series low capacitance 3.3V TVS Diode for high speed interfaces. It is designed to protect components which are connected to high speed data and telecommunication lines from voltage surges caused by lightning, electrostatic discharge (ESD) and electrical fast transients (EFT). It is ideal for use as board level protection of sensitive semiconductor components. The device combines a TVS diode with a rectifier bridge to provide transient protection in both common and differential mode with a single device. It utilizes Semtech's EPD technology for superior electrical characteristics at 3.3V. The capacitance of the device is minimized to ensure correct signal transmission on high speed lines. It meets the short-haul (intra-building) transient immunity requirements of Bellcore 1089 for telecommunications applications.
  • 1800W Peak pulse power (tp = 8/20µs)
  • Protects two lines in common and differential mode
  • Low capacitance for high-speed interfaces
  • Low clamping voltage
  • Integrated structure saves board space and increases reliability
  • Solid-state EPD technology
  • -55 to 125°C Operating temperature range

Applications

Communications & Networking, Consumer Electronics, Power Management, Industrial

Alternatives for LC03-3.3

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ £3.50   10+ £2.64   100+ £2.30   250+ £2.17   500+ £1.90   1000+ £1.56   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

 
Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£3.11

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £3.11
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £2.24
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £2.03
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £1.84
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £1.59
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £1.28