Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEIKO INSTRUMENTS
Manufacturer Part NoS-817B18AMC-CWHT2U
Order Code2322673
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSEIKO INSTRUMENTS
Manufacturer Part NoS-817B18AMC-CWHT2U
Order Code2322673
Technical Datasheet
Input Voltage Min2.1V
Input Voltage Max10V
No. of Outputs1Outputs
Output Voltage Nom1.8V
Output Voltage - Nom1.8V
PolarityPositive Output
Max Output Current75mA
Dropout Voltage Typ @ Current580mV
Dropout Voltage - Typ @ Current580mV
IC MountingSurface Mount
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Input Voltage Min
2.1V
No. of Outputs
1Outputs
Output Voltage - Nom
1.8V
Max Output Current
75mA
Dropout Voltage - Typ @ Current
580mV
No. of Pins
5Pins
Operating Temperature Max
85°C
Input Voltage Max
10V
Output Voltage Nom
1.8V
Polarity
Positive Output
Dropout Voltage Typ @ Current
580mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:TBA
EU ECCN:TBA
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015