Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEGGER
Manufacturer Part No8.08.01 J-LINK 14-PIN ARM ADAPTER
Order Code2098539
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSEGGER
Manufacturer Part No8.08.01 J-LINK 14-PIN ARM ADAPTER
Order Code2098539
Technical Datasheet
Accessory TypeJ-Link Adapter
For Use WithJ-Link with ARM7 / ARM 9 / ARM11 Target Hardware Systems
FeaturesAdapter use the J-Link with ARM Targets using 14 Pin JTAG Connector
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 8.08.01 J-LINK ARM-14 ADAPTER is an adapter allows to use J-Link with ARM7/9/11 targets using this 14-pin 0.1" mating JTAG connector defined by ARM. The 14-pin connector, though defined by ARM as an alternative to the 20-pin connector is not widely used on modern eval boards.
Applications
Embedded Design & Development
Contents
Adapter, 14 pin cable.
Technical Specifications
Accessory Type
J-Link Adapter
Features
Adapter use the J-Link with ARM Targets using 14 Pin JTAG Connector
SVHC
No SVHC (14-Jun-2023)
For Use With
J-Link with ARM7 / ARM 9 / ARM11 Target Hardware Systems
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05