You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KD14.1101.151.21

Un-Filtered IEC Power Entry Module, IEC C14, General Purpose, 10 A, 250 VAC, 2-Pole Switch

SCHURTER KD14.1101.151.21
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
KD14.1101.151.21
Order Code:
2336450
Product Range
KD
Technical Datasheet:
KD14.1101.151.21   Datasheet
See all Technical Docs

Product Range Selector (KD)

See all from this product range

Alternatives for KD14.1101.151.21

Product Overview

The KD series Power Entry Module without line filter. Screw-on version from front or rear side, snap-in version from front side panel mount. Appliance inlet protection class I, 2-pole line switch, fuse holder with interchangeable fuse drawer for fuse-links 5x20mm or 6.3x32mm, with or without voltage selector (step) functions. Suitable for use in equipment according to IEC/UL 60950.
  • 4.8 x 0.8mm Quick-connect terminals
  • All single elements are already wired
  • Fuse drawer Fingergrip can be removed by hand

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
IEC C14

:
General Purpose

:
10A

:
250VAC

:
2-Pole Switch

:
2-Pole Fuse Holder

:
5mm x 20mm

:
Quick Connect

:
Snap-In, Flange Mount

:
IP40

:
KD

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

£4.76 ( ex VAT  ) £5.712 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £4.76 £5.712
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £4.66 £5.592
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £4.56 £5.472
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £4.44 £5.328
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £4.31 £5.172
Promotional price
Contract Price
Web only price
Web only contract price
 
75+ £4.22 £5.064
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --