Print Page
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.1602
Order Code1217754
Product RangePMS
Technical Datasheet
Switch TerminalsSolder
Product RangePMS
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Contact Current Max50mA
Actuator StyleRound Button
Contact Voltage DC Nom42V
Actuating Force180gf
Operating Force1.87N
Contact Rating50mA at 42VDC
Switch Dimensions (L x W)11.4mm x 11.4mm
IP RatingIP40
IlluminationNon Illuminated
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 1241.1602 is a short-stroke miniature Tactile Switch with SPST contact arrangement.
- -40 to 85°C Operating temperature range
- IP40 Protection rating
- UL94V-0 Flammability rating
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Contact Voltage DC Nom
42V
Operating Force
1.87N
Switch Dimensions (L x W)
11.4mm x 11.4mm
Illumination
Non Illuminated
Product Range
PMS
Switch Mounting
Through Hole
Actuator Style
Round Button
Actuating Force
180gf
Contact Rating
50mA at 42VDC
IP Rating
IP40
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907