You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

XUVR0608PANM8

Photoelectric Sensor, OsiSense XU Series, Fork, 80 m, PNP, 12 V to 24 V

XUVR0608PANM8 - Photoelectric Sensor, OsiSense XU Series, Fork, 80 m, PNP, 12 V to 24 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
XUVR0608PANM8
Order Code:
1974079
Product Range
OsiSense XUVR Series
Technical Datasheet:
XUVR0608PANM8   Datasheet
See all Technical Docs

Product Overview

The OsiSense XUVR series 2 to 180mm solid-state output through-beam Photoelectric Sensor has optical fork without adjustment DC supply.

Applications

Sensing & Instrumentation, Industrial

Product Information


:
80m

:
Through Beam

:
PNP

:
OsiSense XUVR Series

:
M8 Connector

:
12V

:
24V

Find similar products Choose and modify the attributes above to find similar products.

Available for back order

More stock available to supplier lead times which is approximately 17/08/20

Notify me when back in stock

£80.75

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £80.75