You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NSYSBMC406012
Metal Enclosure, Spacial SBM, Bus Box, IP55, NEMA 12K, Electrical / Industrial, Steel, 400 mm
- Manufacturer:
- SCHNEIDER ELECTRIC SCHNEIDER ELECTRIC
- Manufacturer Part No:
- NSYSBMC406012
- Order Code:
- 2315449
- Product Range
- Spacial SBM Series
- Technical Datasheet:
- NSYSBMC406012 Datasheet
Product Range Selector (Spacial SBM Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Electrical / Industrial
- :
- Steel
- :
- 400mm
- :
- 600mm
- :
- 120mm
- :
- IP55
- :
- Grey
- :
- NEMA 12K
- :
- 15.75"
- :
- 23.62"
- :
- 4.72"
- :
- Spacial SBM Series
Technical Docs (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Sturdy and good ingress protection
- Added value to the work with quality and aesthetics
- Easy installation
- Front design incorporating folded gutters
- Bus box equipped with cover hinges for a comfortable 180° door opening
Applications
Industrial
Contents
Cover, Body and 6x Cover screws.
No Longer Manufactured
- Price for:
- Each
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £49.38 £59.256 |
Pricing is unavailable. Please contact customer services.