You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

Variable Speed Drive, Altivar Process 630 Series, Embedded, Three Phase, 37 kW, 200 to 240 Vac

ATV630D37M3 - Variable Speed Drive, Altivar Process 630 Series, Embedded, Three Phase, 37 kW, 200 to 240 Vac

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ATV630D37M3
Order Code:
3110157
Product Range
Altivar Process 630 Series
Technical Datasheet:
ATV630D37M3   Datasheet
See all Technical Docs

Product Information


:
200VAC

:
240VAC

:
Three Phase

:
37kW

:
240VAC

:
Altivar Process 630 Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Altivar Drives - Higher performance, not costs. A powerful combination of safety, reliability, and simplicity makes it a versatile choice that reduces costs during installation as well as throughout the machine's lifecycle. Altivar Process is a Services Oriented Drive designed to reduce OPEX in Process & Utilities installations, thanks to embedded digital services.
  • Embedded Power measurement and Energy dashboard
  • Embedded process monitoring and control
  • Stop and Go function to reduce energy consumption in standby mode
  • Asset monitoring and protection
  • Drift monitoring
  • Easy maintenance (Dynamic QR-Code)
  • Seamless integration with embedded Ethernet:

Related Searches

 

Available to supplier Lead Time

Available for backorder to lead times shown

Lead time 36 days

 
Check Stock & Lead Times

More stock available week commencing 11/05/20

£2,725.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2,725.00