You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ATV32HU40N4 - 

Variable Speed Drive, Altivar 32 Series, Three Phase, 4 kW, 380 Vac to 480 Vac

ATV32HU40N4 - Variable Speed Drive, Altivar 32 Series, Three Phase, 4 kW, 380 Vac to 480 Vac

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ATV32HU40N4
Order Code:
2490542
Product Range
ATV32H Series
Technical Datasheet:
ATV32HU40N4   Datasheet
See all Technical Docs

Product Information


:
380VAC

:
480VAC

:
Three Phase

:
4kW

:
-

:
ATV32H Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Altivar 32 3-phase variable speed drive (VSD)/inverter/variable frequency drive (VFD) for synchronous and asynchronous motors. It has a rated power of 4KW and a supply voltage of 380 to 500VAC. This product is substituted by ATV320U40N4B. This variable speed drive is designed for applications such as small conveyors, hoists, bagging/labelling machines, mixers, kneaders, textile machines, pumps, compressors, fans, wood-working and metal processing machines. It has a 60mm-wide book form-factor allowing for a flexible and easy installation on a mounting plate without any space between adjacent drives. It also offers a snap-lock seal, status and faults display and a jog dial navigation button.
  • Configurable with SoMove software
  • Compatible with the multi-loader tool for a faster setup without computer
  • Bright LED 4-digit display
  • Integrated EMC filter to reduce interference

Alternatives for ATV32HU40N4

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

No Longer Manufactured

Alternatives Available

2758952 - Variable Speed Drive, Altivar Machine ATV320 Series, Three Phase, 4 kW, 380 to 500 Vac

View all alternatives / recommendations
£779.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £779.00
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ £763.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.