You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ATV32HU15N4 - 

Variable Speed Drive, Altivar 32 Series, Three Phase, 1.5 kW, 380 Vac to 480 Vac

ATV32HU15N4 - Variable Speed Drive, Altivar 32 Series, Three Phase, 1.5 kW, 380 Vac to 480 Vac

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ATV32HU15N4
Order Code:
2490538
Product Range
ATV32H Series
Technical Datasheet:
ATV32HU15N4   Datasheet
See all Technical Docs

Product Information

:
380VAC
:
480VAC
:
Three Phase
:
1.5kW
:
-
:
ATV32H Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Altivar 32 3-phase variable speed drive (VSD)/inverter/variable frequency drive (VFD) for synchronous and asynchronous motors. It has a rated power of 1.5KW and a supply voltage of 380 to 500VAC. This product is substituted by ATV320U15N4B. This variable speed drive is designed for applications such as small conveyors, hoists, bagging/labelling machines, mixers, kneaders, textile machines, pumps, compressors, fans, wood-working and metal processing machines. It has a 45mm-wide book form-factor allowing for a flexible and easy installation on a mounting plate without any space between adjacent drives. It also offers a snap-lock seal, status and faults display and a jog dial navigation button.
  • Configurable with SoMove software
  • Compatible with the multi-loader tool for a faster setup without computer
  • Bright LED 4-digit display
  • Integrated EMC filter to reduce interference
  • Can be connected directly downstreams GV2 protection circuit breaker for protection of drive & motor

Alternatives for ATV32HU15N4

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

 

No Longer Manufactured

Alternatives Available

2835233 - Variable Speed Drive, Altivar Machine ATV320 Series, Three Phase, 1.5 kW, 380 to 500 Vac

View all alternatives / recommendations
£300.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £300.40
Promotional price
Contract Price
Web only price
Web only contract price
 
2+ £294.39
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.