You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ATV212W075N4 - 

Variable Speed Drive, Altivar 212 Series, Asynchronous, Three Phase, 0.75 W, 380 to 480 Vac

ATV212W075N4 - Variable Speed Drive, Altivar 212 Series, Asynchronous, Three Phase, 0.75 W, 380 to 480 Vac

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ATV212W075N4
Order Code:
3110054
Product Range
Altivar 212 Series
Technical Datasheet:
ATV212W075N4   Datasheet
See all Technical Docs

Product Information

:
380VAC
:
480VAC
:
Three Phase
:
750mW
:
-
:
Altivar 212 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Altivar 212 is a variable speed drive for 3-phase asynchronous motor. It is specifically intended for the most commonly encountered fluid management applications in tertiary sector buildings (HVAC): heating, ventilation, air conditioning and pumping. Due to its eco-energy based design, energy savings of up to 70% can be achieved compared to a traditional control system.

Related Searches

 

Available to supplier Lead Time

Available for backorder to lead times shown

Lead time 36 days

 
Check Stock & Lead Times

More stock available week commencing 02/03/20

£467.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £467.00