You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ATV212H075M3X

Variable Speed Drive, Altivar 212 Series, Asynchronous, Three Phase, 750 W, 200 to 240 Vac

ATV212H075M3X - Variable Speed Drive, Altivar 212 Series, Asynchronous, Three Phase, 750 W, 200 to 240 Vac

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ATV212H075M3X
Order Code:
2490514
Product Range
ATV212H Series
Technical Datasheet:
ATV212H075M3X   Datasheet
See all Technical Docs

Product Information


:
200VAC

:
240VAC

:
Three Phase

:
750W

:
-

:
ATV212H Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ATV212H075M3X is a variable speed AC Drive with heat sink. This drive is for 3-phase 0.75kW asynchronous motors. It is specifically intended for the most commonly encountered fluid management applications. Due to its eco-energy based design, energy savings of up to 70% can be achieved compared to a traditional control system. This commercialized drive comes with an adjustable PI regulator. The electrical isolation is between power and control.
  • RTU Transmission frame
  • IEC 61800-5-1 Pollution degree
  • 12kHz Switching frequency
  • ±15% Torque accuracy
  • 1 LED - red - DC bus energized local signalling
  • By DC injection Braking to standstill
  • 4230VDC Between control and power terminals dielectric strength
  • 2830VDC Between earth and power terminals dielectric strength
  • >=1MR at 500VDC for 1 minute Insulation resistance
  • 2-wire RS485 Physical interface
  • 51dB conforming to 86/188/EEC Noise level

Applications

Industrial, Motor Drive & Control, Automation & Process Control

2 In stock

Order before 8pm (Northern Ireland 6pm)

With you next business day

Available until stock is exhausted

£140.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £140.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.