Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No6312AXXMDS-DC3
Order Code1384100
Product RangeMAGNECRAFT 6000 Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No6312AXXMDS-DC3
Order Code1384100
Product RangeMAGNECRAFT 6000 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current12A
Operating Voltage Max200VDC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeRandom Turn On
Operating Voltage Min3VDC
Control Voltage Min0
Control Voltage Max0
Product RangeMAGNECRAFT 6000 Series
SVHCNo SVHC (17-Dec-2014)
Alternatives for 6312AXXMDS-DC3
2 Products Found
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
200VDC
Relay Terminals
Screw
Operating Voltage Min
3VDC
Control Voltage Max
0
SVHC
No SVHC (17-Dec-2014)
Load Current
12A
Relay Mounting
Panel Mount
Switching Mode
Random Turn On
Control Voltage Min
0
Product Range
MAGNECRAFT 6000 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.120204
Product traceability