You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

IC Adapter, 8-DFN to 8-DIP, 2.54mm Pitch Spacing, 12.7mm Row Pitch

204-0021-01 - IC Adapter, 8-DFN to 8-DIP, 2.54mm Pitch Spacing, 12.7mm Row Pitch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
204-0021-01
Order Code:
2483420

Product Information


:
8-DFN

:
8-DIP

:
2.54mm

:
12.7mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 204-0021-01 is a DFN to DIP Adapter with a twist and 2.54mm pitch spacing. It uses EZ technology which makes hand soldering surface-mount fast, easy and flawless. It has pre routed traces to minimize the use of wire jumpers. It has easy access to copper ground. It makes it possible to breadboard surface-mount components.

Applications

Industrial

Related Searches

 

61 In stock

24 in stock for next day delivery (Liege stock)
37 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 25/05/20

£7.66

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £7.66
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £6.45
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £6.24
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.