You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TST-105-01-T-D

Pin Header, Boxed, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole, Flex Stack TST Series

TST-105-01-T-D - Pin Header, Boxed, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole, Flex Stack TST Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
TST-105-01-T-D
Order Code:
1801225
Product Range
Flex Stack TST Series
Technical Datasheet:
TST-105-01-T-D   Datasheet
See all Technical Docs

Product Information


:
Wire-to-Board

:
2.54mm

:
2Rows

:
10Contacts

:
Through Hole

:
Flex Stack TST Series

:
Shrouded

:
Phosphor Bronze

:
Tin Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Alternatives for TST-105-01-T-D

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

10+ £0.485   100+ £0.393   250+ £0.372   500+ £0.351   1000+ £0.29   2500+ £0.235   More Pricing...

Restricted Item Add
     

Each

1+ £1.64   10+ £1.49   50+ £1.38   100+ £1.27   250+ £1.09   500+ £0.91   More Pricing...

Restricted Item Add

AMP - TE CONNECTIVITY

WIRE-BOARD CONNECTOR, HEADER, 10 POSITION, 2.54MM

     

Each

1+ £1.93   10+ £1.74   25+ £1.60   50+ £1.57   100+ £1.53   500+ £1.30   1000+ £1.13   More Pricing...

Restricted Item Add
     

Each

1+ £1.98   10+ £1.80   50+ £1.67   100+ £1.54   250+ £1.32   500+ £1.10   More Pricing...

Restricted Item Add
     

Each

1+ £1.22   50+ £1.11   100+ £1.01   250+ £0.90   500+ £0.836   1000+ £0.77   More Pricing...

Restricted Item Add
     

Each

1+ £0.66   50+ £0.641   100+ £0.621   250+ £0.585   500+ £0.548   1000+ £0.436   More Pricing...

Restricted Item Add

SAMTEC

HEADER, 10 CONTACTS, 2 ROWS, THROUGH HOLE, 2.54 MM

     

Each

1+ £2.76   10+ £2.55   25+ £2.33   50+ £2.23   100+ £2.12   250+ £1.86   More Pricing...

Restricted Item Add

3,000 In stock

Supplier Direct Ship

With you in 36 business days

£1.33

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.33
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.