You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TSM-102-01-T-SH - 

Board-To-Board Connector, 2.54 mm, 2 Contacts, Header, TSM Series, Surface Mount, 1 Rows

TSM-102-01-T-SH - Board-To-Board Connector, 2.54 mm, 2 Contacts, Header, TSM Series, Surface Mount, 1 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
TSM-102-01-T-SH
Order Code:
2043544
Product Range
TSM Series
Technical Datasheet:
TSM-102-01-T-SH   Datasheet
See all Technical Docs

Product Overview

The TSM series from Samtec are surface mount terminal strip headers. These are unshrouded headers with 0.25" (0.635mm) square post and mates with Samtec SSW, SSQ, SSM, BSW, ESW, ESQ, BCS, SLW, CES, HLE, IDSS, IDSD, SMSD and SMSS series of connectors. There is choice of standard post heights which provides solution to mate with any Samtec sockets.
  • Pitch spacing is 2.54mm (2 to 36 contacts per row) with single row horizontal pin (-SH)
  • High operating temperature range of -55°C to 105°C for matte tin plated contacts
  • Contact material is phosphor bronze
  • Black liquid crystal polymer insulator material
  • Suitable for board stacking
  • Complies with UL E111594 and CSA 090871_0_000 standards

Applications

Industrial

Product Information

:
2.54mm
:
2Contacts
:
Header
:
TSM Series
:
Surface Mount
:
1Rows
:
Tin Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for TSM-102-01-T-SH

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

10+ £0.321   100+ £0.225   500+ £0.192   1000+ £0.16   2500+ £0.144   5000+ £0.128   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

125+ £0.295  

Restricted Item Add
     

Each

3+ £0.667   100+ £0.303   250+ £0.284   750+ £0.242   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

125+ £0.373  

Restricted Item Add
     

Each (Supplied on Full Reel)

125+ £0.221  

Restricted Item Add

Related Searches

 

200 In stock

Supplier Direct Ship

6 business days delivery for in stock items

Non-Cancellable / Non Returnable

£0.345

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ £0.345
 
250+ £0.126
 
750+ £0.113
 
1500+ £0.104
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.