You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TEMS-115-02-07.0-G-D-K-TR

Pin Header, Board-to-Board, 0.8 mm, 2 Rows, 30 Contacts, Surface Mount, TEMS Series

TEMS-115-02-07.0-G-D-K-TR - Pin Header, Board-to-Board, 0.8 mm, 2 Rows, 30 Contacts, Surface Mount, TEMS Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
TEMS-115-02-07.0-G-D-K-TR
Order Code:
2433880
Product Range
TEMS Series
See all Technical Docs

Product Overview

The TEMS-115-02-07.0-G-D-K-TR is a 30-position 2-row micro Tiger Eye™ Header with gold-plated phosphor bronze contacts and a black liquid crystal polymer insulator. It mates with SEMS series.
  • -55 to 125°C Operating temperature range

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board

:
0.8mm

:
2Rows

:
30Contacts

:
Surface Mount

:
TEMS Series

:
Shrouded

:
Phosphor Bronze

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape

No Longer Stocked

£2.10 ( ex VAT  ) £2.52 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £2.10 £2.52
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange