You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SMS-132-02-G-S - 

Board-To-Board Connector, 1.27 mm, 32 Contacts, Receptacle, SMS Series, Through Hole, 1 Rows

SMS-132-02-G-S - Board-To-Board Connector, 1.27 mm, 32 Contacts, Receptacle, SMS Series, Through Hole, 1 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
SMS-132-02-G-S
Order Code:
1805872
Product Range
SMS Series
Technical Datasheet:
SMS-132-02-G-S   Datasheet
See all Technical Docs

Product Overview

The SMS series from Samtec are Tiger Buy through hole micro socket strips. These socket strips mates with Samtec HTMS, TMS, MTMS, DWM, HDWM, FTR, TML, ZML and HMTMS series of connectors.
  • Pitch spacing is 1.27mm (1 to 50 contacts per row) with vertical orientation
  • Single row micro socket strip
  • High operating temperature range of -55°C to 125°C for 20µ" gold plated contacts
  • Black liquid crystal polymer insulator material
  • Contact material is phosphor bronze
  • Contact resistance is 10mohm
  • Tiger Buy contact system
  • Complies with UL E111594 and CSA 090871_0_000 standards

Applications

Industrial

Product Information

:
1.27mm
:
32Contacts
:
Receptacle
:
SMS Series
:
Through Hole
:
1Rows
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

200 In stock

Supplier Direct Ship

6 business days delivery for in stock items

£4.06

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £4.06
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £2.71
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £2.34
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £2.10
Promotional price
Contract Price
Web only price
Web only contract price