You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SFSD-15-28-H-05.00-DR-NDX - 

Cable Assembly, IDC Receptacle to IDC Receptacle, 30 Ways, 1.27 mm, 127 mm, 5 "

SFSD-15-28-H-05.00-DR-NDX - Cable Assembly, IDC Receptacle to IDC Receptacle, 30 Ways, 1.27 mm, 127 mm, 5 "

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
SFSD-15-28-H-05.00-DR-NDX
Order Code:
2097249
See all Technical Docs

Product Information

:
IDC Receptacle to IDC Receptacle
:
30Ways
:
1.27mm
:
127mm
:
5"
:
-
:
Black
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SFSD-15-28-H-05.00-DR-NDX is a 5-inch 30-way TIGER EYE™ Discrete Ribbon Cable Assembly with a discrete wire socket connector at each end. The cable is made of PVC with 28AWG conductors. The connectors feature BeCu contacts and a black LCP insulation. It mates with TFC and TFM.
  • -10 to 80°C Operating temperature range

Applications

Computers & Computer Peripherals, Industrial

Related Searches

 

200 In stock

Supplier Direct Ship

28 business days delivery for in stock items

£15.64

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £15.64