You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MMSST-12-20-L-20.00-S-K

Cable Assembly, IDC Receptacle to Free End, 12 Ways, 2.54 mm, 1 Row, 508 mm, 20 "

MMSST-12-20-L-20.00-S-K - Cable Assembly, IDC Receptacle to Free End, 12 Ways, 2.54 mm, 1 Row, 508 mm, 20 "

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
MMSST-12-20-L-20.00-S-K
Order Code:
2732416
Product Range
MMSST Series
See all Technical Docs

Product Information


:
IDC Receptacle to Free End

:
12Ways

:
2.54mm

:
1 Row

:
508mm

:
20"

:
MMSST Series

:
20AWG

:
Black

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MMSST series from Samtec are 0.100" (2.54mm) Mini Mate® single row discrete wire PTFE socket cable assemblies. These cable assemblies are available in single ended or double ended options. The MMSST series mates with IPL1 (board), MMTD(T), MMTS(T) (cable) series and does not mate with IPT1. These cable assemblies are UL E111594 recognized.
  • 20AWG, 24AWG, 28AWG and 30AWG PTFE cable
  • Polarized, single row system to 25 pins
  • Keyed polarization
  • Nylon 66 insulator material
  • Phosphor bronze contacts with 10µ" gold plating on contact, tin plating on tail over 50µ" Ni
  • Operating temperature range from -40°C to +125°C
  • Voltage rating is 300VAC
  • Current rating varies from 2.1A to 5.4A according to wire gauge size
  • Various assembled lengths are available
  • Metal or plastic latches with up/down, straight/crossed positions

Applications

Industrial

Available for back order

Supplier Direct Ship

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

£5.46

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £5.46
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £3.96
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.