You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MMSS-03-26-L-06.00-D-K-LUS - 

Cable Assembly, IDC Receptacle to IDC Receptacle, 3 Ways, 2.54 mm, 1 Row, 152 mm, 6 "

MMSS-03-26-L-06.00-D-K-LUS - Cable Assembly, IDC Receptacle to IDC Receptacle, 3 Ways, 2.54 mm, 1 Row, 152 mm, 6 "

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
MMSS-03-26-L-06.00-D-K-LUS
Order Code:
2732833
Product Range
MMSS Series
See all Technical Docs

Product Information

:
IDC Receptacle to IDC Receptacle
:
3Ways
:
2.54mm
:
1 Row
:
152mm
:
6"
:
MMSS Series
:
26AWG
:
Black
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MMSS series from Samtec are 0.100" (2.54mm) Mini Mate single row socket cable assemblies. These cable assemblies are available in single ended or double ended options. The MMSS series mates with IPL1 (board), MMTD(T), MMTS(T) (cable) series and does not mate with IPT1. These cable assemblies are UL E111594 recognized.
  • 20AWG to 30AWG PVC wire
  • Polarized, single row system to 25 pins
  • Keyed polarization
  • Nylon 66 insulator material
  • Phosphor bronze contacts with 10µ" gold plating on contact, tin plating on tail over 50µ" Ni
  • Operating temperature range from -10°C to 105°C (20, 22, 24, 26AWG), -10°C to +80°C (28, 30AWG)
  • Voltage rating is 300VAC
  • Current rating varies from 2.1A to 5.4A according to wire gauge size
  • Various assembled lengths are available
  • Metal or plastic latches with up/down, straight/crossed positions

Applications

Industrial, Automotive

Related Searches

 

0 In stock

Supplier Direct Ship

£3.14

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £3.14
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £1.93
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.