You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MMSD-10-24-L-60.00-D-K-LUS - 

Cable Assembly, IDC Receptacle to IDC Receptacle, 20 Ways, 2.54 mm, 2 Row, 1.5 m, 60 "

MMSD-10-24-L-60.00-D-K-LUS - Cable Assembly, IDC Receptacle to IDC Receptacle, 20 Ways, 2.54 mm, 2 Row, 1.5 m, 60 "

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
MMSD-10-24-L-60.00-D-K-LUS
Order Code:
2737886
Product Range
MMSD Series
See all Technical Docs

Product Information

:
IDC Receptacle to IDC Receptacle
:
20Ways
:
2.54mm
:
2 Row
:
1.5m
:
60"
:
MMSD Series
:
24AWG
:
Black
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MMSD-10-24-L-60.00-D-K-LUS from Samtec is a MMSD series, 0.100inch (2.54mm) Mini Mate double row discrete wire socket cable assembly. This double ended cable assembly has 20 contacts. It mates with IPL1 (board), MMTD(T), MMTS(T) (cable) series and does not mate with IPT1.
  • Double row standard black colour PVC cable
  • Polarized double row system, UL E111594 recognized
  • Nylon 66 insulator material
  • Keyed polarization
  • Phosphor bronze contact material with 10µ" (0.25µm) gold on contact, tin on tail plating
  • Wire gauge size is 24AWG
  • Operating temperature range from -10°C to +105°C
  • Assembled length is 60inch
  • Straight plastic latch up option

Associated Products

Compare Selected

Related Searches

 

0 In stock

Supplier Direct Ship

£11.12

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £11.12
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.