You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MMSD-02-20-L-55.00-S-K-M - 

Cable Assembly, IDC Receptacle to Free End, 4 Ways, 1.4 m, 55 ", MMSD Series, Black

MMSD-02-20-L-55.00-S-K-M - Cable Assembly, IDC Receptacle to Free End, 4 Ways, 1.4 m, 55 ", MMSD Series, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
MMSD-02-20-L-55.00-S-K-M
Order Code:
2742313
Product Range
MMSD Series
See all Technical Docs

Product Information

:
IDC Receptacle to Free End
:
4Ways
:
1.4m
:
55"
:
MMSD Series
:
Black
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Double row standard black colour PVC cable
  • Polarized double row system, UL E111594 recognized
  • Nylon 66 insulator material
  • Keyed polarization
  • Phosphor bronze contact material with 10µ" (0.25µm) gold on contact, tin on tail plating
  • Wire gauge size is 20AWG
  • Voltage rating is 300VAC, current rating per pin is 5.4A
  • Operating temperature range from -10°C to +105°C
  • Assembled length is 55inch

Applications

Industrial

Associated Products

Compare Selected

Related Searches

 

0 In stock

Supplier Direct Ship

£8.06

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £8.06
 
5+ £6.51
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.