You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

Board-To-Board Connector, 1.27 mm, 10 Contacts, Header, FTSH Series, Through Hole, 2 Rows

FTSH-105-03-L-D - Board-To-Board Connector, 1.27 mm, 10 Contacts, Header, FTSH Series, Through Hole, 2 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
FTSH-105-03-L-D
Order Code:
1766774
Product Range
FTSH Series
Technical Datasheet:
FTSH-105-03-L-D   Datasheet
See all Technical Docs

Product Overview

The FTSH series from Samtec are through hole micro terminal strip headers. It mates with Samtec FFSD, FFTP, CLP and FLE series of connectors. These terminal strip headers are available in end shroud, end shroud with locking clip, end shroud with guide post, end shroud with board lock, ejector shroud and keying shroud option.
  • Available in dual row
  • Pitch spacing is 1.27mm (2 to 50 contacts per row) with straight orientation
  • Operating temperature range of -55°C to 125°C
  • Contact material is phosphor bronze
  • Black liquid crystal polymer insulator material
  • Complies with UL E111594 and CSA 090871_0_000 standards
  • 10µ" gold plated contacts

Applications

Industrial

Product Information


:
1.27mm

:
10Contacts

:
Header

:
FTSH Series

:
Through Hole

:
2Rows

:
Gold Plated Contacts

:
Phosphor Bronze

Find similar products Choose and modify the attributes above to find similar products.

Alternatives for FTSH-105-03-L-D

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

GCT (GLOBAL CONNECTOR TECHNOLOGY)

BOARD-BOARD CONNECTOR, HEADER, 10WAY, 2ROW

     

Each

1+ £0.651   10+ £0.489   25+ £0.46   50+ £0.447   100+ £0.434   250+ £0.421   500+ £0.401   More Pricing...

Restricted Item Add

Related Searches

 

200 In stock

Supplier Direct Ship

44 business days delivery for in stock items

£1.62

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.62
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.